Huber+Suhner QN Series Coaxial Connector Cable Male QN, 50 Ω, Straight Body Crimp

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£30.77

(exc. VAT)

£36.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£30.77-
10 +£28.317%

*price indicative

RS Stock No.:
889-809
Mfr. Part No.:
11_QN-50-3-4/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

QN

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Size

34.7 x 18.95 mm

Bulkhead

No

Operating Frequency

11GHz

Minimum Operating Temperature

-40°C

Body Plating

Sucoplate

Termination Type

Crimp

Polarity

Standard

Maximum Operating Temperature

125°C

Contact Gender

Female

Series

QN

Contact Material

Brass

Standards/Approvals

UKCA

Contact Plating

Sucopro

COO (Country of Origin):
PL
The Huber+Suhner coaxial connector is a 50 Ohm straight cable plug designed for reliable connections in high-frequency applications, suitable for up to 11 GHz.

Compact design ensures high packing density while maintaining performance

Requires no torque or tooling for easy mating

Robust construction with brass components coated for durability

Rated for temperatures between -40 °C to 125 °C, ensuring versatile environmental adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy