Huber+Suhner QN Series Coaxial Connector Cable Female QN, 50 Ω, Straight Body Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£25.36

(exc. VAT)

£30.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£25.36
10 +£23.33

*price indicative

RS Stock No.:
889-827
Mfr. Part No.:
24_QN-50-3-1/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

QN

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

39.7 x 12.9 mm

Bulkhead

Yes

Operating Frequency

11GHz

Body Plating

Sucoplate

Minimum Operating Temperature

-40°C

Polarity

Standard

Maximum Operating Temperature

165°C

Termination Type

Crimp

Contact Gender

Female

Series

QN

Standards/Approvals

UKCA

Contact Material

Bronze

Contact Plating

Sucopro

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector designed for 50 Ohm applications, featuring a straight bulkhead cable jack. This component ensures reliable connectivity and performance across various high-frequency applications.

Compact design provides high packing density

Operates effectively at frequencies up to 11 GHz

Requires no special tools for mating, simplifying installation

Constructed from high-quality materials for enhanced durability

Maintains a return loss of 32 dB at 2 GHz

Supports up to 100 mating cycles

Compliant with RoHS and REACH regulations for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy