Huber+Suhner QN Series Coaxial Connector Cable Male QN, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 889-768
- Mfr. Part No.:
- 11_QN-50-4-1/133_NH
- Brand:
- Huber+Suhner
Image representative of range
Subtotal (1 bag of 100 units)*
£2,006.55
(exc. VAT)
£2,407.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £2,006.55 | £20.066 |
*price indicative
- RS Stock No.:
- 889-768
- Mfr. Part No.:
- 11_QN-50-4-1/133_NH
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | QN | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | 34.7 x 18.9 mm | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Minimum Operating Temperature | -40°C | |
| Body Plating | Sucoplate | |
| Polarity | Standard | |
| Maximum Operating Temperature | 125°C | |
| Termination Type | Crimp | |
| Series | QN | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type QN | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size 34.7 x 18.9 mm | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Minimum Operating Temperature -40°C | ||
Body Plating Sucoplate | ||
Polarity Standard | ||
Maximum Operating Temperature 125°C | ||
Termination Type Crimp | ||
Series QN | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Contact Material Brass | ||
Contact Plating Sucopro | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector is a 50 Ohm straight cable plug designed for reliable frequency performance, supporting applications up to 11 GHz while ensuring a Compact footprint and hassle-free mating process.
Compact size offers high packing density while maintaining performance
Easily mated without needing torque or specialised tools
Operates effectively within a frequency range up to 11 GHz
Constructed with high-quality brass and Advanced plating for durability
Features a cable entry design that ensures secure crimped connections
Related links
- Huber+Suhner QN Series Coaxial Connector Cable Male QN Straight Body Crimp
- Huber+Suhner QN Series Coaxial Connector Cable Female QN Straight Body Crimp
- Huber+Suhner 11_QN-50-7-8/133_NE Series Coaxial Connector Cable Male QN Straight Body Crimp
- Huber+Suhner Coaxial Connector Cable Male QN Straight Body Crimp
- Huber+Suhner QN Series Coaxial Connector Cable Male QN Right Angle Body Solder
- Huber+Suhner QN Series Coaxial Connector Panel Mount Female QN Straight Body Crimp
- Huber+Suhner 11_QN-50-3-3/113_NE Series Coaxial Connector Cable Male QN Straight Body Plug-In
- Huber+Suhner QMA Series Coaxial Connector Cable Male QMA Straight Body Crimp

