Huber+Suhner 16_MCX Series Coaxial Connector Cable Male MCX, 75 Ω, Right Angle Body Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£10.72

(exc. VAT)

£12.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 138 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£10.72
10 +£9.86

*price indicative

RS Stock No.:
889-299
Mfr. Part No.:
16_MCX-75-2-5/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

MCX

Mount Type

Cable

Impedance

75Ω

Connector Gender

Male

Orientation

Right Angle

Cable Type

Coaxial Contact

Bulkhead

No

Operating Frequency

6GHz

Minimum Operating Temperature

-55°C

Body Plating

Sucoplate

Termination Type

Crimp

Maximum Operating Temperature

155°C

Series

16_MCX

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

UKCA

Contact Plating

Gold Plated

COO (Country of Origin):
PL
The Huber+Suhner coaxial connector offers a reliable right angle cable plug designed for 75 Ohm connections, Ideal for enhancing signal integrity in various applications.

Compact design facilitates ease of handling

Allows straightforward connection and disconnection

Compatible with a wide array of board and cable connectors

Gold plating on the centre contact ensures superior conductivity

High impedance of 75 Ω maintains signal quality

Operational frequency up to 6 GHz supports diverse applications

Durable construction enables up to 500 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy