TE Connectivity 5225 Series, Plug Panel Mount N Connector, 50Ω, Crimp Termination, Straight Body

Subtotal (1 pack of 8 units)*

£163.63

(exc. VAT)

£196.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£163.63£20.454

*price indicative

RS Stock No.:
480-851
Mfr. Part No.:
5225392-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

N Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Series

5225

COO (Country of Origin):
MX
The TE Connectivity Robust connector designed for high-frequency applications, ensuring reliable performance in challenging environments. Engineered with precision, this product combines high-quality materials and advanced design to deliver exceptional connectivity for coaxial cable systems. Its snap-on coupling mechanism allows for easy installation, while the straight cable orientation promotes convenient routing in tight spaces. The connector is specifically crafted for military-grade requirements, making it suitable for demanding applications without compromising on functionality or durability. Whether for telecommunications or military installations, this connector stands out for its combination of reliability, ease of use, and superior construction.

Features a dual crimp contact type for secure connections
Snap-on coupling mechanism simplifies the connection process
Grade military standard ensures reliability under extreme conditions
Resistant to halogen materials for safer usage
Capable of operating frequencies up to 11 GHz
Mechanical attachment method enhances durability and efficiency

Related links