TE Connectivity F Series Series, Plug Cable Mount F Connector, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 478-376
- Mfr. Part No.:
- 221539-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£150.87
(exc. VAT)
£181.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £150.87 | £1.886 |
*price indicative
- RS Stock No.:
- 478-376
- Mfr. Part No.:
- 221539-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | F Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | F Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type F Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series F Series | ||
- COO (Country of Origin):
- US
The TE Connectivity Plug, F series, ferrule for RG-6 is a high-quality connector designed for optimal performance in RF applications. Its robust construction and precision engineering ensure a reliable connection for coaxial cables, delivering clear and consistent signals. This connector is ideal for various uses, including cable television, satellite systems, and broadband internet, offering both durability and ease of installation. With a streamlined design, this product not only meets industry standards but also excels in functionality, making it an excellent choice for professionals looking to enhance their connectivity solutions.
Engineered for superior signal integrity in 75 Ohm applications
Straight cable connector orientation simplifies installation
Brass body material ensures increased strength and resistance to corrosion
Nickel plating offers enhanced durability and protection against wear
Hexagonal crimping type ensures secure contact and strong mechanical connections
Compatible with RG 6 cables for versatile usage in various settings
Threaded coupling mechanism promotes secure mating under vibration
Low halogen content supports environmentally-friendly practices
Straight cable connector orientation simplifies installation
Brass body material ensures increased strength and resistance to corrosion
Nickel plating offers enhanced durability and protection against wear
Hexagonal crimping type ensures secure contact and strong mechanical connections
Compatible with RG 6 cables for versatile usage in various settings
Threaded coupling mechanism promotes secure mating under vibration
Low halogen content supports environmentally-friendly practices
Related links
- TE Connectivity 75Ω Straight Body
- Amphenol RF 222113 Series 75Ω Straight Body
- Amphenol RF 531-40188 Series 75Ω Straight Body
- TE Connectivity 75Ω Straight Body
- TE Connectivity F SERIES Series Right Angle Body
- TE Connectivity 2270 Series Plug Cable BNC Connector Crimp Termination, Straight Body
- TE Connectivity 2255 Series Plug Cable TNC Connector Straight Body
- TE Connectivity 2-52 Series Plug Cable BNC Connector Crimp Termination, Straight Body

