TE Connectivity 2285 Series Panel Mount TNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 476-271
- Mfr. Part No.:
- 228502-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£180.48
(exc. VAT)
£216.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £180.48 | £45.12 |
*price indicative
- RS Stock No.:
- 476-271
- Mfr. Part No.:
- 228502-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | TNC Connector | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 2285 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type TNC Connector | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 2285 | ||
- COO (Country of Origin):
- US
The TE Connectivity TNC Rear Mounted Jack Assembly exemplifies precision engineering and reliability, tailored for RF applications. This connector seamlessly integrates into your projects, ensuring a robust connection that stands the test of time. With its circular design and compatibility with RG 402 semi-rigid cables, it is perfect for maintaining signal integrity in challenging environments. The body, crafted from durable brass and finished with nickel plating, enhances longevity and performs exceptionally well even under extreme conditions. Additionally, its military-grade dielectric material provides extra assurance for demanding applications. Elevate your connectivity solutions with this expertly designed Jack Assembly.
Features a gasket for improved sealing capabilities
Designed for effortless mechanical attachment with a threaded coupling mechanism
Offers a low profile design making it ideal for compact applications
Includes a unique crimp termination method for reliable electrical connections
Provides stability with a straight cable orientation suitable for various installations
Complies with rigorous EU RoHS directives ensuring environmental responsibility
Features low halogen content further enhancing safe usage
Compatible with a range of RF cables optimising performance flexibility
Designed for effortless mechanical attachment with a threaded coupling mechanism
Offers a low profile design making it ideal for compact applications
Includes a unique crimp termination method for reliable electrical connections
Provides stability with a straight cable orientation suitable for various installations
Complies with rigorous EU RoHS directives ensuring environmental responsibility
Features low halogen content further enhancing safe usage
Compatible with a range of RF cables optimising performance flexibility
Related links
- TE Connectivity 50Ω Straight Body
- TE Connectivity 10453 Series 50Ω Straight Body
- TE Connectivity 5414 Series Crimp Termination, Straight Body
- TE Connectivity 75Ω Straight Body
- TE Connectivity 1-225550-3 Series Crimp Termination, Straight Body
- TE Connectivity 13376 Series 50Ω Straight Body
- TE Connectivity 5-1814 Series Panel Mount UHF Connector Straight Body
- TE Connectivity 2-32 Series Panel Mount BNC Connector Crimp Termination, Straight Body

