TE Connectivity 1589069-4 Series Board Mount, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 472-605
- Mfr. Part No.:
- 1589069-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£681.13
(exc. VAT)
£817.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £681.13 |
*price indicative
- RS Stock No.:
- 472-605
- Mfr. Part No.:
- 1589069-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Mounting Type | Board Mount | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Right Angle | |
Series | 1589069-4 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Mounting Type Board Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Series 1589069-4 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity nanominiature connector is engineered for optimal performance in wire-to-board applications, making it an essential choice for modern electronic devices. This receptacle connector operates efficiently across a wide frequency range of 60 MHz to 1 GHz, ensuring reliable signal transmission. Designed with a robust screw coupling mechanism, it promotes secure connections and enhances durability. Its compact design incorporates nine positions with four coaxial contacts, catering to a variety of wiring configurations while maintaining a low-profile footprint. Built to withstand extreme temperatures from -55 to 125 °C, this connector is suitable for demanding environments. The construction features high-quality aluminium body material plated with electroless nickel, ensuring longevity and resistance against corrosion. With compliance to key industry regulations, this connector meets stringent safety standards.
Compact design optimises space without compromising performance
Reliable screw coupling mechanism secures connections under challenging conditions
Nine positions and four coaxial contacts facilitate versatile wiring applications
Durable aluminium body ensures long-lasting reliability in diverse environments
Wide operating frequency range supports various communication needs
Temperature resilience accommodates diverse operational challenges
High-quality contacts with gold plating enhance conductivity and longevity
Compliance with industry regulations assures safety and compatibility
Reliable screw coupling mechanism secures connections under challenging conditions
Nine positions and four coaxial contacts facilitate versatile wiring applications
Durable aluminium body ensures long-lasting reliability in diverse environments
Wide operating frequency range supports various communication needs
Temperature resilience accommodates diverse operational challenges
High-quality contacts with gold plating enhance conductivity and longevity
Compliance with industry regulations assures safety and compatibility
Related links
- TE Connectivity SMA 1053396-1 Series Through Hole Termination, Right Angle Body
- TE Connectivity 1408337-1 Series Through Hole Termination, Right Angle Body
- Huber+Suhner 16_MMCX-50-2-4/111_OH Series Crimp Termination, Right Angle Body
- Huber+Suhner 16_SMA-50-4-55/199_NE Series 50Ω Right Angle Body
- TE Connectivity 5413 Series 75Ω Right Angle Body
- TE Connectivity 1408149-1 Series Crimp Termination, Right Angle Body
- TE Connectivity 1274694-1 Series Cable Mount SMA Connector Right Angle Body
- TE Connectivity 1274566-3 Series BNC Connector Crimp Termination, Right Angle Body