TE Connectivity 1274566-3 Series BNC Connector, 75Ω, Crimp Termination, Right Angle Body

Subtotal (1 pack of 6 units)*

£143.70

(exc. VAT)

£172.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£143.70£23.95

*price indicative

RS Stock No.:
475-415
Mfr. Part No.:
1274566-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC Connector

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Right Angle

Series

1274566-3

COO (Country of Origin):
MX
The TE Connectivity right angle mini BNC plug kit is designed to provide a reliable connection within RF applications. Constructed with a brass body, nickel plating ensures durability and optimum performance, making it suitable for a range of environments. The connector's innovative right-angle design aids in easier handling and reduced strain on cables, while its compatibility with RG 179 cables highlights its versatility. This product is ideal for those seeking high-quality, efficient solutions in RF connectivity, boasting a secure bayonet coupling mechanism for enhanced stability. With a focus on precision and reliability, this plug kit is perfect for commercial applications and promises exceptional performance in signal transmission.

Right angle configuration allows for space-saving installations
Made with high-quality brass for increased durability
Nickel plating enhances corrosion resistance
Equipped with a stable bayonet coupling mechanism
Compatible with a wide range of RF applications
Features a crimp termination method for stronger connections
Designed to support operating frequencies up to 2 GHz
Hardware included for added convenience during installation
Compliant with industry standards for safety and performance
Packaged in a carton for efficient storage and handling

Related links