Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Male

Subtotal (1 bag of 100 units)*

£719.80

(exc. VAT)

£863.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£7.198£719.80

*price indicative

RS Stock No.:
233-8555
Mfr. Part No.:
ADP-SMAM-SMAM-G
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Product Type

Coaxial Adapter

Adapter Type

SMA Plug to SMA Plug

Converts From Type

SMA

Converts to Type

SMA

Mount Type

Cable

Orientation

Straight

Operating Frequency

0GHz, 18GHz

Polarity

SMA

Contact Plating

Gold

Body Plating

Gold

Converts to Gender - Contact

Male

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Coupling Style

Threaded

Converts to Gender - Connector

Male

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

COO (Country of Origin):
TW
The Linx SMA plug to SMA plug adapter is made of brass with gold finish. It has frequency range of 0 to 18 GHz, 50 Ω impedance, 5000 MΩ(min) insulation resistance and 750 V RMS voltage rating. It has 1/4in-36 threaded coupling fastening on both connectors. It is most often used in testing and evaluation of products.

Temperature range of -65°C to +165°C

Straight body style

Silicon rubber gasket on both connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy