Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
233-8530
Mfr. Part No.:
ADP-SMAF-MMXM
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Product Type

Coaxial Adapter

Adapter Type

SMA Socket to MMCX Plug

Converts From Type

SMA

Converts to Type

MMCX

Mount Type

Cable

Orientation

Straight

Polarity

SMA

Operating Frequency

0GHz, 6GHz

Contact Plating

Gold

Converts From Gender - Contact

Female

Converts From Gender - Connector

Female

Converts to Gender - Connector

Male

Body Plating

Gold

Coupling Style

Threaded

Converts to Gender - Contact

Male

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

COO (Country of Origin):
TW
The Linx SMA Jack to MMCX plug adapter is made of gold finished brass and has gold plated centre contact. It has frequency range of 0 to 6 GHz, 50 Ω impedance, 5000 MΩ(min) insulation resistance and 170 V RMS voltage rating. It has 1/4in-36 threaded coupling on connector A and push pull Snap-On coupling on connector B. It is most often used in testing and evaluation of products. It has free hanging (in-line) mounting style and interface in accordance with MIL-STD-348A & BS EN 122340.

Temperature range of -65°C to +165°C

Straight body style

Gold finished centre contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy