Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- RS Stock No.:
- 233-8525
- Mfr. Part No.:
- ADP-RPSM-SMAF-G
- Brand:
- Linx
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£8.90
(exc. VAT)
£10.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 436 unit(s) shipping from 09 November 2026
- Plus 44 unit(s) shipping from 09 November 2026
- Plus 448 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.90 |
| 10 - 49 | £8.43 |
| 50 + | £8.04 |
*price indicative
- RS Stock No.:
- 233-8525
- Mfr. Part No.:
- ADP-RPSM-SMAF-G
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Plug to SMA Jack | |
| Converts From Type | SMA RP | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 0GHz, 18GHz | |
| Polarity | SMA | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Body Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Plug to SMA Jack | ||
Converts From Type SMA RP | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 0GHz, 18GHz | ||
Polarity SMA | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Body Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Linx RP-SMA Plug to SMA Jack adapter is made of brass with gold finish. It has frequency range of 0 to 18 GHz, 50 Ω impedance, 5000 MΩ(min) insulation resistance and 750 V RMS voltage rating. It has 1/4in-36 2B threaded coupling on connector A and 1/4in-36 2A. It is most often used in testing and evaluation of products. It has free hanging (in-line) mounting style and interface in accordance with MIL-STD-348A.
Temperature range of -65°C to +165°C
Silicon rubber gasket on connector A
Gold finished centre contact
Straight body style
Related links
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- Linx Straight 50 Ω Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Male
- Linx Straight 20 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 4 GHz Female Male
