Linx Straight Coaxial Adapter 0GHz, 4 GHz Female Male

Subtotal (1 bag of 100 units)*

£1,827.90

(exc. VAT)

£2,193.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£18.279£1,827.90

*price indicative

RS Stock No.:
233-8526
Mfr. Part No.:
ADP-SMAF-BNCM
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Adapter Type

SMA Socket to BNC Plug

Product Type

Coaxial Adapter

Converts From Type

SMA

Converts to Type

BNC

Mount Type

Cable

Orientation

Straight

Polarity

SMA

Operating Frequency

0GHz, 4GHz

Contact Plating

Gold

Converts to Gender - Contact

Male

Converts to Gender - Connector

Male

Converts From Gender - Contact

Female

Body Plating

Gold

Coupling Style

Threaded

Converts From Gender - Connector

Female

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

COO (Country of Origin):
TW
The Linx SMA jack to BNC plug adapter is made of nickel finished brass and has gold plated centre contact. It has frequency range of 0 to 4 GHz, 50 Ω impedance, 5000 MΩ(min) insulation resistance and 500 V RMS voltage rating. It has 1/4in-36 threaded coupling on connector A and bayonet lock coupling on connector B. It is most often used in testing and evaluation of products. It has free hanging (in-line) mounting style and interface in accordance with MIL-STD-348A & BS EN 122340.

Temperature range of -65°C to +165°C

Gold finished centre contact

Straight body style

Silicon rubber gasket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy