Linx Straight Coaxial Adapter 0GHz, 4 GHz Female Male
- RS Stock No.:
- 233-8527
- Mfr. Part No.:
- ADP-SMAF-BNCM
- Brand:
- Linx
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£21.95
(exc. VAT)
£26.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.95 |
| 10 - 49 | £20.90 |
| 50 + | £20.26 |
*price indicative
- RS Stock No.:
- 233-8527
- Mfr. Part No.:
- ADP-SMAF-BNCM
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Socket to BNC Plug | |
| Converts From Type | SMA | |
| Converts to Type | BNC | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA | |
| Operating Frequency | 0GHz, 4GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Female | |
| Body Plating | Gold | |
| Converts to Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Socket to BNC Plug | ||
Converts From Type SMA | ||
Converts to Type BNC | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA | ||
Operating Frequency 0GHz, 4GHz | ||
Contact Plating Gold | ||
Converts From Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Female | ||
Body Plating Gold | ||
Converts to Gender - Connector Male | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- TW
The Linx SMA jack to BNC plug adapter is made of nickel finished brass and has gold plated centre contact. It has frequency range of 0 to 4 GHz, 50 Ω impedance, 5000 MΩ(min) insulation resistance and 500 V RMS voltage rating. It has 1/4in-36 threaded coupling on connector A and bayonet lock coupling on connector B. It is most often used in testing and evaluation of products. It has free hanging (in-line) mounting style and interface in accordance with MIL-STD-348A & BS EN 122340.
Temperature range of -65°C to +165°C
Gold finished centre contact
Straight body style
Silicon rubber gasket
Related links
- Linx Straight Coaxial Adapter 0GHz, 4 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight 50 Ω Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight 20 GHz Female Female
- RF Solutions Straight 50 Ω RF Adapter Female Male
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Male
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
