Linx Straight Coaxial Adapter 0GHz, 6 GHz Male Female
- RS Stock No.:
- 233-8558
- Mfr. Part No.:
- ADP-SMAM-UFLF
- Brand:
- Linx
Add 10 more to save £10.00
View bulk pricing optionsSubtotal (1 unit)*
£29.41
(exc. VAT)
£35.29
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 29 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £29.41 | - |
| 10 - 49 | £28.41 | £10.00 |
| 50 + | £27.15 | £113.00 |
*price indicative
- RS Stock No.:
- 233-8558
- Mfr. Part No.:
- ADP-SMAM-UFLF
- Brand:
- Linx
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Plug to MHF Jack | |
| Converts From Type | SMA | |
| Converts to Type | UFL | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA | |
| Operating Frequency | 0GHz, 6GHz | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | EU RoHS Directive, AND USE DRC CONFLICT-FREE SOURCED MATERIALS, USE MATERIALS THAT DO NOT CONTAIN REACH SUBSTANCES OF VERY HIGH CONCERN >1000ppm | |
| Length | 10.65mm | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Plug to MHF Jack | ||
Converts From Type SMA | ||
Converts to Type UFL | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA | ||
Operating Frequency 0GHz, 6GHz | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Standards/Approvals EU RoHS Directive, AND USE DRC CONFLICT-FREE SOURCED MATERIALS, USE MATERIALS THAT DO NOT CONTAIN REACH SUBSTANCES OF VERY HIGH CONCERN >1000ppm | ||
Length 10.65mm | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- TW
Related links
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Male
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Telegartner Straight 50 Ω Coaxial Adapter 0GHz, 6 GHz Male Female
- Telegartner Right Angle 50 Ω Coaxial Adapter 0GHz, 6 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight 20 GHz Female Female
