Linx Straight Coaxial Adapter 0GHz, 6 GHz Male Female
- RS Stock No.:
- 233-8557
- Mfr. Part No.:
- ADP-SMAM-UFLF
- Brand:
- Linx
Subtotal (1 bag of 100 units)*
£2,448.80
(exc. VAT)
£2,938.60
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 02 March 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £24.488 | £2,448.80 |
*price indicative
- RS Stock No.:
- 233-8557
- Mfr. Part No.:
- ADP-SMAM-UFLF
- Brand:
- Linx
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Plug to MHF Jack | |
| Converts From Type | SMA | |
| Converts to Type | UFL | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA | |
| Operating Frequency | 0GHz, 6GHz | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | EU RoHS Directive, AND USE DRC CONFLICT-FREE SOURCED MATERIALS, USE MATERIALS THAT DO NOT CONTAIN REACH SUBSTANCES OF VERY HIGH CONCERN >1000ppm | |
| Length | 10.65mm | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Plug to MHF Jack | ||
Converts From Type SMA | ||
Converts to Type UFL | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA | ||
Operating Frequency 0GHz, 6GHz | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals EU RoHS Directive, AND USE DRC CONFLICT-FREE SOURCED MATERIALS, USE MATERIALS THAT DO NOT CONTAIN REACH SUBSTANCES OF VERY HIGH CONCERN >1000ppm | ||
Length 10.65mm | ||
- COO (Country of Origin):
- TW
Related links
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Male
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Telegartner Straight 50 Ω Coaxial Adapter 0GHz, 6 GHz Male Female
- Telegartner Right Angle 50 Ω Coaxial Adapter 0GHz, 6 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight 20 GHz Female Female
