Linx Straight Coaxial Adapter Male Male
- RS Stock No.:
- 233-8554
- Mfr. Part No.:
- ADP-SMAM-SMAM
- Brand:
- Linx
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£8.19
(exc. VAT)
£9.83
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 72 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £8.19 | - |
| 10 - 49 | £7.56 | 7% |
| 50 + | £7.31 | 10% |
*price indicative
- RS Stock No.:
- 233-8554
- Mfr. Part No.:
- ADP-SMAM-SMAM
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Plug to SMA Plug | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Body Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Plug to SMA Plug | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Coupling Style Threaded | ||
Body Plating Gold | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Linx SMA plug to SMA plug adapter is made of brass with nickel finish. It has nickel finished PH bronze washer and PTFE insulation. It is most often used in testing and evaluation of products.
Silicon rubber gasket
Gold finished pin
Related links
- Linx Straight Coaxial Adapter Male Male
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Male
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Male Female
- RF Solutions Straight 50 Ω RF Adapter Male Male
- Linx Straight Coaxial Adapter
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Siretta Straight Coaxial Adapter Male Male
