Linx Straight Coaxial Adapter
- RS Stock No.:
- 233-8549
- Mfr. Part No.:
- ADP-SMAM-RPSF
- Brand:
- Linx
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-8549
- Mfr. Part No.:
- ADP-SMAM-RPSF
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Orientation | Straight | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | R-SMA | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Orientation Straight | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type R-SMA | ||
- COO (Country of Origin):
- CN
The Linx SMA plug to RP-SMA jack adapter is MADE of brass with nickel finish. It has nickel finished PH bronze washer and PTFE insulation. It is most often used in testing and evaluation of products.
Silicon rubber gasket on connector A
Gold finished pin
Related links
- Linx Straight Coaxial Adapter Male Male
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Male
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 4 GHz Female Male
- Linx Straight Coaxial Adapter Female Female
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female
