CALTEST Straight 50 Ω Coaxial Adapter Male
- RS Stock No.:
- 735-694
- Mfr. Part No.:
- CT3161-0
- Brand:
- CALTEST
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£5.55
(exc. VAT)
£6.66
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £5.55 | - |
| 10 - 24 | £5.10 | 8% |
| 25 + | £4.65 | 16% |
*price indicative
- RS Stock No.:
- 735-694
- Mfr. Part No.:
- CT3161-0
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC Male to Female | |
| Converts From Type | BNC | |
| Converts to Type | Female | |
| Mount Type | Threaded | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Contact Plating | Nickel Plated | |
| Coupling Style | Threaded | |
| Converts From Gender - Connector | Male | |
| Cable Type | BNC | |
| Length | 35.5mm | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Series | CT | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC Male to Female | ||
Converts From Type BNC | ||
Converts to Type Female | ||
Mount Type Threaded | ||
Impedance 50Ω | ||
Orientation Straight | ||
Contact Plating Nickel Plated | ||
Coupling Style Threaded | ||
Converts From Gender - Connector Male | ||
Cable Type BNC | ||
Length 35.5mm | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Series CT | ||
- COO (Country of Origin):
- TW
The CALTEST coaxial adapter efficiently connects BNC male cables to 4mm binding posts, facilitating seamless integration of various equipment with the Ability to use spade lugs, banana plugs, or wire leads.
Allows BNC female connectors to accept standard banana plugs
Max voltage rating of 500 Vrms ensures robust performance
Designed for general-purpose use, making it versatile across applications
Related links
- CALTEST Straight 50 Ω Coaxial Adapter Male
- CALTEST Straight 50 Ω Coaxial Adapter Male Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 9GHz Male Male
- CALTEST Straight 50 Ω Coaxial Adapter Female Male
- CALTEST Straight 50 Ω Coaxial Adapter 12GHz Male Male
- CALTEST Straight 50 Ω Coaxial Adapter 6GHz Male Female
