CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Male
- RS Stock No.:
- 735-670
- Mfr. Part No.:
- CT2766
- Brand:
- CALTEST
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£3.74
(exc. VAT)
£4.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 67 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £3.74 | - |
| 10 - 24 | £3.44 | 8% |
| 25 + | £3.03 | 18% |
*price indicative
- RS Stock No.:
- 735-670
- Mfr. Part No.:
- CT2766
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Adapter Type | BNC Male to Male | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Mount Type | Threaded | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Body Plating | Nickel Plated | |
| Converts From Gender - Connector | Male | |
| Standards/Approvals | RoHS | |
| Series | CT | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Adapter Type BNC Male to Male | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Mount Type Threaded | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Converts to Gender - Connector Male | ||
Coupling Style Threaded | ||
Body Plating Nickel Plated | ||
Converts From Gender - Connector Male | ||
Standards/Approvals RoHS | ||
Series CT | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
The CALTEST coaxial adapter in-series is designed for seamless connectivity, providing a reliable male-to-male BNC connection. Its robust construction ensures optimal performance in various applications.
General Purpose BNC barrel, male to male, facilitates versatility in connections
Constructed with brass and nickel plating for durability and corrosion resistance
Gold-plated contacts enhance signal integrity and performance
Related links
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Male
- Telegartner Straight 50 Ω RF Adapter 4GHz Male Male
- Radiall Straight 50 Ω RF Adapter 4GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 4GHz Male Male
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz Male Male
- RS PRO Straight 50 Ω RF Adapter 4GHz Male Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Male Male
