CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Female
- RS Stock No.:
- 717-503
- Mfr. Part No.:
- CT3346A
- Brand:
- CALTEST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.83
(exc. VAT)
£10.60
(inc. VAT)
- RS Stock No.:
- 717-503
- Mfr. Part No.:
- CT3346A
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Adapter Type | N Plug to BNC Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | Type N | |
| Converts to Type | BNC | |
| Mount Type | Threaded Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Coupling Style | Threaded Coupling | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Contact Material | Beryllium Copper | |
| Series | CT | |
| Length | 33.9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Adapter Type N Plug to BNC Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type Type N | ||
Converts to Type BNC | ||
Mount Type Threaded Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Coupling Style Threaded Coupling | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Contact Material Beryllium Copper | ||
Series CT | ||
Length 33.9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The CALTEST RF Coaxial Adapter used to connect a BNC female Interface to an N male Interface, commonly in test and measurement applications. This adapter features Brass body material with white bronze finish. Designed for critical measurements, unlike Basic consumer-grade adapters.
50 Ohm impedance
Free hanging with bayonet lock and threaded fastening
RoHS AND REACH compliant
Related links
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Male
- CALTEST Right Angle 50 Ω Coaxial Adapter 4GHz Male Female
- Cinch Straight 50 Ω Coaxial Adapter 4GHz Male Female
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female

