CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Male

Subtotal (1 unit)*

£7.10

(exc. VAT)

£8.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 134 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.10

*price indicative

RS Stock No.:
735-620
Mfr. Part No.:
CT3387
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Adapter Type

BNC Female to SMA Male

Product Type

Coaxial Adapter

Converts From Type

BNC

Converts to Type

SMA

Mount Type

Threaded

Impedance

50Ω

Orientation

Straight

Operating Frequency

4GHz

Converts to Gender - Connector

Male

Converts From Gender - Connector

Female

Coupling Style

Threaded

Standards/Approvals

RoHS

Series

CT

COO (Country of Origin):
TW
The CALTEST coaxial adapter is designed for seamless connectivity between BNC female and SMA male connections, facilitating versatile instrument interfacing.

Connector grade ensures reliable performance for general-purpose applications

Impedance maintained at 50 ohms for optimal signal integrity

Broad frequency range supports operation from DC up to 4 GHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy