CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Female
- RS Stock No.:
- 735-615
- Mfr. Part No.:
- CT2763
- Brand:
- CALTEST
Subtotal (1 unit)*
£11.61
(exc. VAT)
£13.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.61 |
*price indicative
- RS Stock No.:
- 735-615
- Mfr. Part No.:
- CT2763
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC Male to Female | |
| Converts From Type | BNC | |
| Converts to Type | Type N | |
| Mount Type | Threaded | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Coupling Style | Threaded | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Series | CT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC Male to Female | ||
Converts From Type BNC | ||
Converts to Type Type N | ||
Mount Type Threaded | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Coupling Style Threaded | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Series CT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST BNC male to N female between-series Coax adapter is designed to convert a BNC female output into an N Type female connector for versatile connectivity.
General Purpose connector grade ensures adaptability in diverse applications
Impedance of 50 ohms optimises performance and signal integrity
Supports a frequency range from DC to 4 GHz for extensive compatibility
Related links
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Male
- CALTEST Right Angle 50 Ω Coaxial Adapter 4GHz Male Female
- Cinch Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Telegartner Straight 50 Ω RF Adapter 4GHz Male Female
- Radiall Straight 50 Ω RF Adapter 4GHz Male Female
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz Male Female
