CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Female

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£8.42

(exc. VAT)

£10.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£8.42-
10 - 24£7.748%
25 +£6.8318%

*price indicative

RS Stock No.:
735-671
Mfr. Part No.:
CT2771
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Adapter Type

BNC Female to Female N

Product Type

Coaxial Adapter

Converts From Type

BNC

Converts to Type

Type N

Mount Type

Threaded

Impedance

50Ω

Orientation

Straight

Operating Frequency

4GHz

Converts to Gender - Connector

Female

Converts From Gender - Connector

Female

Coupling Style

Threaded

Series

CT

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The CALTEST coaxial adapter is designed for seamless connectivity between BNC female and N female connectors. Its primary function is to facilitate the mating of two male cables, ensuring reliable signal transmission.

General purpose 50-ohm between-series adapter

Impedance of 50 ensures optimal signal integrity

Supports frequency range from DC to 4 GHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy