CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£12.19

(exc. VAT)

£14.63

(inc. VAT)

RS Stock No.:
717-504
Mfr. Part No.:
CT3348A
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Adapter Type

BNC Female to Female N

Product Type

Coaxial Adapter

Converts From Type

BNC

Converts to Type

Type N

Mount Type

Threaded

Impedance

50Ω

Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Body Plating

White Bronze

Coupling Style

Threaded

Converts From Gender - Connector

Female

Converts to Gender - Connector

Female

Series

CT

Length

34mm

Standards/Approvals

RoHS

Contact Material

Beryllium Copper

COO (Country of Origin):
CN
The CALTEST RF Coaxial Adapter used to connect a BNC female Interface to an N male Interface, commonly in test and measurement applications. This adapter features Brass body material with white bronze finish.

50 Ohm impedance

Free hanging with bayonet lock and threaded fastening

RoHS AND REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy