CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Female
- RS Stock No.:
- 735-616
- Mfr. Part No.:
- CT2765
- Brand:
- CALTEST
Subtotal (1 unit)*
£4.17
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.17 |
*price indicative
- RS Stock No.:
- 735-616
- Mfr. Part No.:
- CT2765
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Adapter Type | BNC Female to Female | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Mount Type | Threaded | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Body Plating | Nickel Plated | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Series | CT | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Adapter Type BNC Female to Female | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Mount Type Threaded | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Body Plating Nickel Plated | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Series CT | ||
- COO (Country of Origin):
- TW
The CALTEST coaxial adapter facilitates seamless connections in an in-series arrangement, designed specifically to support a range of RF applications with reliable performance.
General Purpose BNC barrel, female to female configuration
Impedance rated at 50 ohms ensures compatibility with various networks
Frequency range extends from DC to 4 GHz for versatile application
Related links
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Female
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Male
- Telegartner Straight 50 Ω RF Adapter 4GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz Female Female
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Radiall Straight 50 Ω RF Adapter 4GHz Female Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Cinch Straight 50 Ω RF Adapter 4GHz Female Female
