CALTEST Straight 50 Ω Coaxial Adapter 9GHz Male Male
- RS Stock No.:
- 717-507
- Mfr. Part No.:
- CT3351A
- Brand:
- CALTEST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 717-507
- Mfr. Part No.:
- CT3351A
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Adapter Type | N Plug to N Plug | |
| Product Type | Coaxial Adapter | |
| Converts From Type | Type N | |
| Converts to Type | Type N | |
| Mount Type | Threaded Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 9GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Threaded Coupling | |
| Body Plating | Bronze | |
| Series | CT | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Length | 41.2mm | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Adapter Type N Plug to N Plug | ||
Product Type Coaxial Adapter | ||
Converts From Type Type N | ||
Converts to Type Type N | ||
Mount Type Threaded Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 9GHz | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Male | ||
Coupling Style Threaded Coupling | ||
Body Plating Bronze | ||
Series CT | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
Length 41.2mm | ||
- COO (Country of Origin):
- CN
The CALTEST Instrument-Grade Coaxial Adapter is a N male-to-male adapter has a grade that offers compacted tolerances and better materials for enhanced performance in critical measurements. In addition, it features an impedance of 50 ohms and a frequency of DC to 9 GHz.
Accuracy
Low VSWR
Flat frequency response
Repeatability
Related links
- TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz Male Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz Male
- CALTEST Straight 50 Ω Coaxial Adapter Male Male
- CALTEST Straight 50 Ω Coaxial Adapter 12GHz Male Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz
- CALTEST Straight 50 Ω Coaxial Adapter 3GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Female
