CALTEST Straight 50 Ω Coaxial Adapter 3GHz Male Female
- RS Stock No.:
- 717-502
- Mfr. Part No.:
- CT3341A
- Brand:
- CALTEST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 717-502
- Mfr. Part No.:
- CT3341A
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC T Female to Male to Female | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Mount Type | Threaded | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 3GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Body Plating | White Bronze | |
| Series | CT | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Length | 33mm | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC T Female to Male to Female | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Mount Type Threaded | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 3GHz | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Body Plating White Bronze | ||
Series CT | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
Length 33mm | ||
- COO (Country of Origin):
- CN
The CALTEST BNC Tee adapter designed for 50 Ohm impedance. It features two female BNC sockets and one male BNC plug, allowing you to split or combine BNC signals, commonly used in oscilloscopes and other RF test equipment for testing at high frequencies and voltages.
Up to 3 GHz frequency range
RoHS compliant
Related links
- RF Solutions Straight 50 Ω RF Adapter 3GHz Male Female
- RF Solutions Right Angle 50 Ω RF Adapter 3GHz Male Female
- RF Solutions Straight 50 Ω Adapter 3GHz Male Male
- RF Solutions Straight 50 Ω RF Adapter 3GHz Female Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 6GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 18GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 11GHz Male Female
