CALTEST Straight 50 Ω Coaxial Adapter 6GHz Male Female
- RS Stock No.:
- 735-635
- Mfr. Part No.:
- CT3674
- Brand:
- CALTEST
Get a bulk buy discount
Add 10 more to save £9.10
View bulk pricing optionsSubtotal (1 unit)*
£11.34
(exc. VAT)
£13.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £11.34 | - |
| 10 + | £10.43 | £9.10 |
*price indicative
- RS Stock No.:
- 735-635
- Mfr. Part No.:
- CT3674
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA T Adapter Socket-Plug-Socket | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Threaded | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold | |
| Body Plating | Nickel Plated | |
| Converts From Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Series | CT | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA T Adapter Socket-Plug-Socket | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Threaded | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Contact Plating Gold | ||
Body Plating Nickel Plated | ||
Converts From Gender - Connector Male | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Series CT | ||
- COO (Country of Origin):
- TW
The CALTEST coaxial adapter is an in-series solution designed for versatile connectivity, featuring a general-purpose SMA tee configuration, allowing seamless connections between female and male components in RF applications.
Constructed with a brass body and nickel plating for enhanced durability
Integrates brass and BeCu contacts, gold plated to ensure optimal signal transmission
Supports a frequency range from DC to 6 GHz for versatile applications
Related links
- Telegartner Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Radiall Straight 50 Ω RF Adapter 6GHz Male Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Telegartner Straight 50 Ω RF Adapter 6GHz Male Female
- Telegartner Straight 50 Ω R Adapter 6GHz Male Female
- RS PRO Straight 50 Ω Coaxial Adapter 6GHz Male Female
- RS PRO Straight 50 Ω RF Adapter 6GHz Male Female
