CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Female

Subtotal (1 unit)*

£7.49

(exc. VAT)

£8.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.49

*price indicative

RS Stock No.:
735-664
Mfr. Part No.:
CT3328
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Adapter Type

BNC Male to SMA Female

Product Type

Coaxial Adapter

Converts From Type

BNC

Converts to Type

SMA

Mount Type

Threaded

Impedance

50Ω

Orientation

Straight

Operating Frequency

4GHz

Converts to Gender - Connector

Female

Coupling Style

Threaded

Converts From Gender - Connector

Male

Standards/Approvals

RoHS

Series

CT

COO (Country of Origin):
TW
The CALTEST coaxial adapter facilitates seamless connectivity between BNC male and SMA female connectors, serving as a reliable solution for transforming your instrument's BNC female output.

General Purpose connector grade suitable for various applications

Impedance rating of 50 ensures optimal signal transmission

Frequency range from DC to 4 GHz allows for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy