CALTEST Straight 50 Ω Coaxial Adapter Female Male
- RS Stock No.:
- 735-675
- Mfr. Part No.:
- CT2939
- Brand:
- CALTEST
Get a bulk buy discount
Add 5 more to save £15.30
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£38.19
(exc. VAT)
£45.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £38.19 | £7.638 | - |
| 5 + | £35.13 | £7.026 | £15.30 |
*price indicative
- RS Stock No.:
- 735-675
- Mfr. Part No.:
- CT2939
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Adapter Type | BNC Female to Male | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | Banana Plug | |
| Mount Type | Threaded | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Male | |
| Body Plating | Nickel Plated | |
| Converts From Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Cable Type | BNC | |
| Series | CT | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Length | 51.6mm | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Adapter Type BNC Female to Male | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type Banana Plug | ||
Mount Type Threaded | ||
Impedance 50Ω | ||
Orientation Straight | ||
Contact Plating Gold | ||
Converts to Gender - Connector Male | ||
Body Plating Nickel Plated | ||
Converts From Gender - Connector Female | ||
Coupling Style Threaded | ||
Cable Type BNC | ||
Series CT | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Length 51.6mm | ||
- COO (Country of Origin):
- TW
The CALTEST BNC Female to Double 4 mm Banana Plug Adapter provides a reliable solution for connecting test equipment such as oscilloscopes or generators to banana jack interfaces. Designed for precision, it ensures stable performance in laboratory environments.
Electrical ratings 500 V 3 A
Impedance 50 ohm for matched systems
Length 51.2 mm for Compact integration
Ideal for Coax to banana jack connections in test setups
Related links
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Male
- CALTEST Straight 50 Ω Coaxial Adapter 12GHz Female Male
- CALTEST Straight 50 Ω Coaxial Adapter 11GHz Female Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 18GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter Female Female
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Female
- CALTEST Straight 50 Ω Coaxial Adapter 11GHz Female Female
