CALTEST Straight 50 Ω Coaxial Adapter 12GHz Female Male
- RS Stock No.:
- 717-497
- Mfr. Part No.:
- CT3321A
- Brand:
- CALTEST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 717-497
- Mfr. Part No.:
- CT3321A
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Coaxial Adapter | |
| Adapter Type | Female to Male | |
| Converts From Type | Type N | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Threaded | |
| Orientation | Straight | |
| Operating Frequency | 12GHz | |
| Contact Plating | Gold | |
| Body Plating | White Bronze | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Connector | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper | |
| Length | 34.1mm | |
| Series | CT | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Coaxial Adapter | ||
Adapter Type Female to Male | ||
Converts From Type Type N | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Threaded | ||
Orientation Straight | ||
Operating Frequency 12GHz | ||
Contact Plating Gold | ||
Body Plating White Bronze | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Connector Female | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper | ||
Length 34.1mm | ||
Series CT | ||
- COO (Country of Origin):
- CN
The CALTEST Instrument-Grade Coaxial Adapter converts an N female connector to an SMA male connector. Designed for 50-ohm impedance, and operates up to 12 GHz. Commonly used in RF and electronic testing for connecting different types of equipment like oscilloscopes or spectrum analysers.
1kV voltage rating
Ensuring signal integrity for high-frequency measurement
RoHS compliant
Related links
- Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Female Male
- CALTEST Straight 50 Ω Coaxial Adapter 12GHz Male Male
- Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12GHz Female Female
- CALTEST Straight 50 Ω Coaxial Adapter Female Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Male
- CALTEST Straight 50 Ω Coaxial Adapter 11GHz Female Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Female
