CALTEST Straight 50 Ω Coaxial Adapter 11GHz Female Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
717-505
Mfr. Part No.:
CT3350A
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Adapter Type

N Socket to N Socket

Product Type

Coaxial Adapter

Converts From Type

Type N

Converts to Type

Type N

Impedance

50Ω

Mount Type

Threaded

Orientation

Straight

Operating Frequency

11GHz

Contact Plating

Gold

Coupling Style

Threaded

Converts From Gender - Connector

Female

Converts to Gender - Connector

Female

Contact Material

Beryllium Copper

Standards/Approvals

RoHS

Series

CT

Length

37.5mm

COO (Country of Origin):
CN
The CALTEST N Female to Female Coaxial Adapter designed for RF (Radio Frequency) applications. This coaxial adapter features gold-plated contacts and upto 11GHz bandwidth. Features PTFE dielectrics, making it Ideal for connecting N-type female connectors in test & measurement setups requiring accuracy.

High precision

50 Ohms impedance

Provides high accuracy

Low VSWR (Voltage Standing Wave Ratio)

Flat frequency response for connecting N-type cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy