Kyoritsu KEW2000 Clamp Meter, 60A dc, Max Current 60A ac CAT III 300V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-4655
Distrelec Article No.:
176-41-095
Mfr. Part No.:
KEW2000
Brand:
Kyoritsu
Find similar products by selecting one or more attributes.
Select all

Brand

Kyoritsu

Absolute Maximum AC Current Measurement

60A ac

Absolute Maximum DC Current Measurement

60A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Model Number

KEW2000

Safety Category

CAT III 300V

RoHS Status: Exempt

COO (Country of Origin):
JP
The current clamp meter is capable of measuring differential, leakage, discharge, and operating currents. Additionally, it features a filter for harmonic suppression, ensuring accurate measurements even in environments with electrical noise or distortion.

Analogue output for recorder or oscilloscope

Related links