Sefram BK312C Clamp Meter, Max Current 400A ac CAT III 600V
- RS Stock No.:
- 230-7501
- Mfr. Part No.:
- BK312C
- Brand:
- Sefram
Subtotal (1 unit)*
£169.16
(exc. VAT)
£202.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £169.16 |
*price indicative
- RS Stock No.:
- 230-7501
- Mfr. Part No.:
- BK312C
- Brand:
- Sefram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Absolute Maximum AC Current Measurement | 400A ac | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Model Number | BK312C | |
| Clamp Meter Type | AC Current Clamp Meter | |
| Safety Category | CAT III 600V | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Absolute Maximum AC Current Measurement 400A ac | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Model Number BK312C | ||
Clamp Meter Type AC Current Clamp Meter | ||
Safety Category CAT III 600V | ||
- COO (Country of Origin):
- TW
The Sefram current clamp can measure current up to 400A.It can measure voltage up to 600V AC and DC. It can be used for continuity measurement with buzzer.
Current measurement up to 400A AC
Range of 40A for low current measurement: 10mA resolution
Jaws opening: 25mm
Voltage measurement up to 600V AC and DC
Resistance measurement
Continuity measurement with buzzer
Automatic stop
Hold function
LCD display 4000 points
Safety: 600V - CAT III
Range of 40A for low current measurement: 10mA resolution
Jaws opening: 25mm
Voltage measurement up to 600V AC and DC
Resistance measurement
Continuity measurement with buzzer
Automatic stop
Hold function
LCD display 4000 points
Safety: 600V - CAT III
Related links
- Sefram BK312C Clamp Meter, Max Current 400A ac CAT III 600V
- Fluke 324 Clamp Meter, Max Current 400A ac CAT III 600V
- Megger DCM310 Clamp Meter, Max Current 400A ac CAT III 600V
- Metrix MX0350-Z Clamp Meter, Max Current 400A ac CAT III 600V
- Fluke 323/T110 Clamp Meter, Max Current 400A ac CAT III 600V
- Megger DCM320 Clamp Meter, Max Current 400A ac CAT III 600V
- Fluke 323 Clamp Meter, Max Current 400A ac CAT III 600V
- Metrix MX0350-Z Clamp Meter, Max Current 400A ac CAT III 600V With RS Calibration
