Sefram BK312C Clamp Meter, Max Current 400A ac CAT III 600V

Subtotal (1 unit)*

£147.16

(exc. VAT)

£176.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£147.16

*price indicative

RS Stock No.:
230-7500
Mfr. Part No.:
BK312C
Brand:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Model Number

BK312C

Clamp Meter Type

AC Current Clamp Meter

Safety Category

CAT III 600V

COO (Country of Origin):
TW
The Sefram current clamp can measure current up to 400A.It can measure voltage up to 600V AC and DC. It can be used for continuity measurement with buzzer.

Current measurement up to 400A AC
Range of 40A for low current measurement: 10mA resolution
Jaws opening: 25mm
Voltage measurement up to 600V AC and DC
Resistance measurement
Continuity measurement with buzzer
Automatic stop
Hold function
LCD display 4000 points
Safety: 600V - CAT III

Related links