Amprobe ACDC-3400 IND Clamp Meter, 1000 A dc 1000 A ac 1000 V dc CAT III, CAT IV, RSCAL
- RS Stock No.:
- 794-4853
- Mfr. Part No.:
- ACDC-3400 IND
- Brand:
- Amprobe
- RS Stock No.:
- 794-4853
- Mfr. Part No.:
- ACDC-3400 IND
- Brand:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 1000A dc | |
| Maximum DC Voltage Measurement | 1000V dc | |
| Model Number | ACDC-3400 IND | |
| AC Voltage Accuracy | ±1.5% + 8 Digits | |
| Resistance Measurement Accuracy | ±3.5% + 5 Digits | |
| AC Current Accuracy | ±3.5% + 10 Digits | |
| Minimum Operating Temperature | 0°C | |
| DC Current Accuracy | ±3% + 5 Digits | |
| Maximum Operating Temperature | +50°C | |
| Height | 50mm | |
| Weight | 559g | |
| Width | 105mm | |
| Length | 283mm | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | |
| True RMS | Yes | |
| Safety Category Level | CAT III, CAT IV | |
| Calibrated | RSCAL | |
| Maximum Conductor Size | 57mm | |
| Maximum AC Current Measurement | 1000A ac | |
| Safety Category Voltage | 600V, 1V | |
| Power Source | Battery | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 1000A dc | ||
Maximum DC Voltage Measurement 1000V dc | ||
Model Number ACDC-3400 IND | ||
AC Voltage Accuracy ±1.5% + 8 Digits | ||
Resistance Measurement Accuracy ±3.5% + 5 Digits | ||
AC Current Accuracy ±3.5% + 10 Digits | ||
Minimum Operating Temperature 0°C | ||
DC Current Accuracy ±3% + 5 Digits | ||
Maximum Operating Temperature +50°C | ||
Height 50mm | ||
Weight 559g | ||
Width 105mm | ||
Length 283mm | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | ||
True RMS Yes | ||
Safety Category Level CAT III, CAT IV | ||
Calibrated RSCAL | ||
Maximum Conductor Size 57mm | ||
Maximum AC Current Measurement 1000A ac | ||
Safety Category Voltage 600V, 1V | ||
Power Source Battery | ||
Display Type LCD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
ACDC-3400 IND CAT IV Industrial True RMS Clamp Meter
Features and Benefits
Applications
Supplied with
Related links
- Amprobe ACDC-3400 IND Clamp Meter CAT IV, UKAS
- Amprobe ACDC-3400 IND Clamp Meter
- Fluke 393FC/E Clamp Meter CAT IV, RSCAL
- Fluke 393FC/E Clamp Meter CAT IV
- Fluke 376 Clamp Meter CAT IV Non-Contact Voltage Detector, RSCAL
- RS PRO 158B Clamp Meter CAT IV Non-Contact Voltage Detector, RSCAL
- Martindale MARCM87 Clamp Meter CAT III RSCAL
- Fluke 393/E Clamp Meter CAT III, RSCAL
