Fluke 393/E Clamp Meter, 1000A dc, Max Current 2500A ac CAT III 1500V With RS Calibration
- RS Stock No.:
- 230-1134
- Mfr. Part No.:
- FLUKE-393/E
- Brand:
- Fluke
Subtotal (1 unit)*
£832.72
(exc. VAT)
£999.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £832.72 |
*price indicative
- RS Stock No.:
- 230-1134
- Mfr. Part No.:
- FLUKE-393/E
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Absolute Maximum AC Current Measurement | 2500A ac | |
| Absolute Maximum DC Current Measurement | 1000A dc | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Voltage Measurement | 1500V dc | |
| Model Number | 393/E | |
| Calibrated | RSCAL | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| True RMS | Yes | |
| Safety Category | CAT III 1500 V, CAT IV 600V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Absolute Maximum AC Current Measurement 2500A ac | ||
Absolute Maximum DC Current Measurement 1000A dc | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Voltage Measurement 1500V dc | ||
Model Number 393/E | ||
Calibrated RSCAL | ||
Clamp Meter Type AC/DC Clamp Meter | ||
True RMS Yes | ||
Safety Category CAT III 1500 V, CAT IV 600V | ||
- COO (Country of Origin):
- CN
The FLUKE-393/E CAT III 1500 V True-rms Clamp Meter with iFlex is designed for technicians who work in dc environments up to 1500 V solar arrays, wind power, electric railways, data centers battery banks for uninterruptible power supplies. The clamp will measure up to 1500 V dc, 1000 V ac, and up to 999.9 A dc or ac through the clamp jaw. The included iFlex flexible current probe extended ac current measurements up to 2500 amps. This clamp has a thin jaw, giving you access to cables in crowded combiner boxes. Test leads are designed with your work in mind, and are also rated to CAT III 1500 V.
Batteries 2 AA IEC LR6 alkaline
Display Dual display with backlight
Automatic power off 20 minutes
Range 999.9 A
Resolution 0.1 A
Display Dual display with backlight
Automatic power off 20 minutes
Range 999.9 A
Resolution 0.1 A
Related links
- Fluke 393/E Clamp Meter Max Current 2500A ac CAT III 1500V
- Fluke 393FC/E Clamp Meter Wi-Fi Max Current 2500A ac CAT III 1500V With RS Calibration
- Fluke 393FC/E Clamp Meter Wi-Fi Max Current 2500A ac CAT III 1500V
- Fluke 378 FC Clamp Meter Max Current 2500A ac CAT III 1000V With UKAS Calibration
- Fluke 377 FC Clamp Meter Max Current 2500A ac CAT III 1000V With UKAS Calibration
- Fluke 377 FC Clamp Meter Max Current 2500A ac CAT III 1000V With RS Calibration
- Fluke 378 FC Clamp Meter Max Current 2500A ac CAT III 1000V With RS Calibration
- Fluke 381 Clamp Meter Wireless Max Current 2500A ac CAT III 1000 V, CAT IV 600 V
