RS PRO ICMA7-4 Clamp Meter, Max Current 200A ac CAT III 600V With UKAS Calibration
- RS Stock No.:
- 123-3490
- Brand:
- RS PRO
Subtotal (1 unit)*
£246.39
(exc. VAT)
£295.67
(inc. VAT)
FREE delivery for orders over £50.00
- 51 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £246.39 |
*price indicative
- RS Stock No.:
- 123-3490
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Absolute Maximum AC Current Measurement | 200A ac | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum Resistance Measurement | 2000Ω | |
| Model Number | ICMA7-4 | |
| Calibrated | UKAS | |
| Clamp Meter Type | AC Open Jaw Clamp Meter | |
| Best AC Current Accuracy | ±3% +3 digits | |
| Best AC Voltage Accuracy | ±1.5% + 3 Digits | |
| Jaw Capacity Busbars | 16mm | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance | |
| Safety Category Voltage | 600V | |
| Battery Type | 9V, IEC 6F22, NEDA 1604 | |
| Dimensions | 84 x 31 x 175mm | |
| Safety Category | CAT III 600V | |
| Best Resistance Measurement Accuracy | ±1% + 2 Digits | |
| Maximum Operating Temperature | +50°C | |
| Power Source | Battery | |
| Minimum Operating Temperature | -20°C | |
| Height | 175mm | |
| Width | 31mm | |
| Length | 84mm | |
| Maximum Conductor Size | 16 (Dia.)mm | |
| Battery Life | 250 h | |
| Weight | 280g | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Absolute Maximum AC Current Measurement 200A ac | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum Resistance Measurement 2000Ω | ||
Model Number ICMA7-4 | ||
Calibrated UKAS | ||
Clamp Meter Type AC Open Jaw Clamp Meter | ||
Best AC Current Accuracy ±3% +3 digits | ||
Best AC Voltage Accuracy ±1.5% + 3 Digits | ||
Jaw Capacity Busbars 16mm | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance | ||
Safety Category Voltage 600V | ||
Battery Type 9V, IEC 6F22, NEDA 1604 | ||
Dimensions 84 x 31 x 175mm | ||
Safety Category CAT III 600V | ||
Best Resistance Measurement Accuracy ±1% + 2 Digits | ||
Maximum Operating Temperature +50°C | ||
Power Source Battery | ||
Minimum Operating Temperature -20°C | ||
Height 175mm | ||
Width 31mm | ||
Length 84mm | ||
Maximum Conductor Size 16 (Dia.)mm | ||
Battery Life 250 h | ||
Weight 280g | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- TW
RS Pro ICMA74 Clampmeter
Features and Benefits
Innovative open jaw technology
200 A (ac) measurement capability
600 V dc/ac voltage measurement
2000 Ω resistance range
Continuity bleeper
Display HOLD function
Auto power off
4 mm plug in lead set allows replacement or connection of fused test leads
Safety to EN61010-01 600 V CAT III for industrial environments
Supplied with
Related links
- RS PRO ICMA7-4 Clamp Meter, Max Current 200A ac CAT III 600V With RS Calibration
- RS PRO ICMA7-4 Clamp Meter, Max Current 200A ac CAT III 600 V
- RS PRO ICMA5 Clamp Meter, Max Current 200A ac CAT III 1000V With UKAS Calibration
- Fluke 365 Clamp Meter Max Current 200A ac CAT III 600V With UKAS Calibration
- RS PRO ICMA5 Clamp Meter, Max Current 200A ac CAT III 1000V With RS Calibration
- RS PRO ICMA5 Clamp Meter CAT IV 600 V
- FLIR VT8 Clamp Meter Max Current 200A ac CAT III 1000V With UKAS Calibration
- Fluke 365 Clamp Meter Max Current 200A ac CAT III 600V With RS Calibration
