RS PRO Clamp Meters, 400A dc, Max Current 400A ac CAT III 600V With UKAS Calibration
- RS Stock No.:
- 296-536
- Brand:
- RS PRO
Subtotal (1 unit)*
£190.55
(exc. VAT)
£228.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 63 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £190.55 |
*price indicative
- RS Stock No.:
- 296-536
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Absolute Maximum AC Current Measurement | 400A ac | |
| Absolute Maximum DC Current Measurement | 400A dc | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Calibrated | UKAS | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity Test, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature | |
| Display Type | LCD | |
| Safety Category Level | CAT III | |
| Power Source | Battery, Mains | |
| Safety Category | CAT III 600V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Absolute Maximum AC Current Measurement 400A ac | ||
Absolute Maximum DC Current Measurement 400A dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Calibrated UKAS | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity Test, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature | ||
Display Type LCD | ||
Safety Category Level CAT III | ||
Power Source Battery, Mains | ||
Safety Category CAT III 600V | ||
- COO (Country of Origin):
- CN
RS PRO Clamp Meter, AC/DC, 400A, 600V
The RS PRO Clamp Meter is a versatile tool designed for measuring AC/DC current, voltage, resistance, capacitance, and more. Ideal for maintenance tasks in household electrical appliances, automotive applications, electrical engineering, and educational labs, this compact device offers reliable performance and ease of use.
Features and Benefits
Small size and lightweight: Easy to handle and transport for fieldwork
AC/DC Current measurement up to 400A: Suitable for a wide range of electrical applications
Voltage measurement up to 600V AC/DC: Ensures compatibility with high-voltage systems
Resistance measurement from 400mΩ to 40MΩ: Provides accurate readings for various components
Capacitance measurement from 50nF to 100uF: Useful for testing capacitors in circuits
Frequency measurement from 10Hz to 1MHz: Ideal for analysing signal frequencies
Continuity and diode test functions: Facilitates quick troubleshooting
Hold and REL functions: Enhances data recording and comparison
CAT III 600V safety rating: Ensures safe operation in demanding environments
AC/DC Current measurement up to 400A: Suitable for a wide range of electrical applications
Voltage measurement up to 600V AC/DC: Ensures compatibility with high-voltage systems
Resistance measurement from 400mΩ to 40MΩ: Provides accurate readings for various components
Capacitance measurement from 50nF to 100uF: Useful for testing capacitors in circuits
Frequency measurement from 10Hz to 1MHz: Ideal for analysing signal frequencies
Continuity and diode test functions: Facilitates quick troubleshooting
Hold and REL functions: Enhances data recording and comparison
CAT III 600V safety rating: Ensures safe operation in demanding environments
Applications
Household electrical maintenance
Automotive electrical systems
Electrical engineering
Teaching laboratories
Automotive electrical systems
Electrical engineering
Teaching laboratories
Additional Information
Calibrated to UKAS standards
Powered by AAA batteries
LCD display for clear readings
Temperature measurement capability from -200 to 1200 °C
Powered by AAA batteries
LCD display for clear readings
Temperature measurement capability from -200 to 1200 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Clamp Meters Max Current 400A ac CAT III 600V With RS Calibration
- RS PRO Clamp Meters Max Current 400A ac CAT III 600V
- Extech MA443 Clamp Meters Max Current 400A ac CAT III 600V
- RS PRO Clamp Meter Max Current 400A ac CAT III 600V
- Fluke 325 Clamp Meter Max Current 400A ac CAT III 600V With UKAS Calibration
- Metrix MX 355 Clamp Meter Max Current 400A ac CAT III 600V With UKAS Calibration
- Fluke 325 Clamp Meter Max Current 400A ac CAT III 600V With RS Calibration
- Metrix MX 355 Clamp Meter Max Current 400A ac CAT III 600V With RS Calibration
