RS PRO Clamp Meters, 400A dc, Max Current 400A ac CAT III 600V

Subtotal (1 unit)*

£113.30

(exc. VAT)

£135.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.30

*price indicative

RS Stock No.:
296-533
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Clamp Meter Type

AC/DC Clamp Meter

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity Test, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature

Display Type

LCD

Power Source

Battery, Mains

Safety Category Level

CAT III

Safety Category

CAT III 600V

COO (Country of Origin):
CN

RS PRO Clamp Meter, AC/DC, 400A, 600V


The RS PRO Clamp Meter is a versatile tool designed for measuring AC/DC current, voltage, resistance, capacitance, and more. Ideal for maintenance tasks in household electrical appliances, automotive applications, electrical engineering, and educational labs, this compact device offers reliable performance and ease of use.

Features and Benefits


Small size and lightweight: Easy to handle and transport for fieldwork
AC/DC Current measurement up to 400A: Suitable for a wide range of electrical applications
Voltage measurement up to 600V AC/DC: Ensures compatibility with high-voltage systems
Resistance measurement from 400mΩ to 40MΩ: Provides accurate readings for various components
Capacitance measurement from 50nF to 100uF: Useful for testing capacitors in circuits
Frequency measurement from 10Hz to 1MHz: Ideal for analysing signal frequencies
Continuity and diode test functions: Facilitates quick troubleshooting
Hold and REL functions: Enhances data recording and comparison
CAT III 600V safety rating: Ensures safe operation in demanding environments

Applications


Household electrical maintenance
Automotive electrical systems
Electrical engineering
Teaching laboratories

Additional Information


Calibrated to UKAS standards
Powered by AAA batteries
LCD display for clear readings
Temperature measurement capability from -200 to 1200 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links