RS PRO Clamp Meter, 400 A 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector, RSCAL
- RS Stock No.:
- 296-534
- Brand:
- RS PRO
Subtotal (1 unit)*
£167.43
(exc. VAT)
£200.92
(inc. VAT)
FREE delivery for orders over £60.00
- 47 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £167.43 |
*price indicative
- RS Stock No.:
- 296-534
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 400A | |
| Resistance Resolution | 40MΩ | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 40mΩ | |
| AC Current Accuracy | ±2.5 % rdg + 10 Digits | |
| AC Voltage Accuracy | ±1.5 % rdg + 15 Digits | |
| Maximum Jaw Opening | 32mm | |
| DC Current Resolution | 400A | |
| DC Current Accuracy | ±2.5 % rdg + 10 Digits | |
| Minimum Operating Temperature | 0°C | |
| DC Voltage Resolution | 400 V dc | |
| Clamp Meter Type | Digital Clamp Meter Handheld Auto Range | |
| DC Voltage Accuracy | ±(0.5%+8) / ±(1.5%+15) | |
| Maximum Operating Temperature | 40°C | |
| Length | 175mm | |
| Width | 60mm | |
| Weight | 148g | |
| Standards/Approvals | EMC EN 613261, LVD EN 610101, EN 61010032, EN 61010031 | |
| Height | 30mm | |
| Functions Measured | Hz, AC, Ohm, DC (Mini- Size), DC Current, CAP, DC Voltage | |
| Power Source | Battery | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III | |
| Battery Type | AAA | |
| Display Type | 7 Segment LCD | |
| Maximum Temperature Measurement | 1300°C | |
| Maximum Conductor Size | 32mm | |
| Maximum AC Current Measurement | 400A | |
| Calibrated | RSCAL | |
| Non-Contact Voltage Detector | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 400A | ||
Resistance Resolution 40MΩ | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 40mΩ | ||
AC Current Accuracy ±2.5 % rdg + 10 Digits | ||
AC Voltage Accuracy ±1.5 % rdg + 15 Digits | ||
Maximum Jaw Opening 32mm | ||
DC Current Resolution 400A | ||
DC Current Accuracy ±2.5 % rdg + 10 Digits | ||
Minimum Operating Temperature 0°C | ||
DC Voltage Resolution 400 V dc | ||
Clamp Meter Type Digital Clamp Meter Handheld Auto Range | ||
DC Voltage Accuracy ±(0.5%+8) / ±(1.5%+15) | ||
Maximum Operating Temperature 40°C | ||
Length 175mm | ||
Width 60mm | ||
Weight 148g | ||
Standards/Approvals EMC EN 613261, LVD EN 610101, EN 61010032, EN 61010031 | ||
Height 30mm | ||
Functions Measured Hz, AC, Ohm, DC (Mini- Size), DC Current, CAP, DC Voltage | ||
Power Source Battery | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III | ||
Battery Type AAA | ||
Display Type 7 Segment LCD | ||
Maximum Temperature Measurement 1300°C | ||
Maximum Conductor Size 32mm | ||
Maximum AC Current Measurement 400A | ||
Calibrated RSCAL | ||
Non-Contact Voltage Detector Yes | ||
- COO (Country of Origin):
- CN
RS PRO Clamp Meter, 400A AC/DC Current Measurement, CAT III 600V
Features and Benefits
Applications
Additional Information
Why RS PRO?
Related links
- RS PRO RS380 Clamp Meter 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector, RSCAL
- Metrix MX0350-Z Clamp Meter RSCAL
- RS PRO ICM3091N Clamp Meter 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector, RSCAL
- Megger DCM320 Clamp Meter 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector, RSCAL
- Megger DCM310 Clamp Meter 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector, RSCAL
- Fluke A3000 FC Clamp Meter RSCAL
- Fluke 325 Clamp Meter CAT III Non-Contact Voltage Detector, RSCAL
- Fluke 323 Clamp Meter CAT III Non-Contact Voltage Detector, RSCAL
