RS PRO ICMA7-4 Clamp Meter 200 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector, RSCAL

Subtotal (1 unit)*

£226.10

(exc. VAT)

£271.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£226.10

*price indicative

RS Stock No.:
123-3489
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Clamp Meter

Resistance Resolution

1μΩ

Maximum AC Voltage Measurement

600V ac

Maximum DC Voltage Measurement

600V dc

Maximum Resistance Measurement

2kΩ

Model Number

ICMA7-4

Clamp Meter Type

Current, Voltage

Maximum Jaw Opening

16mm

DC Voltage Accuracy

±1 % rdg + 2 Digits

AC Voltage Accuracy

±1.5 % rdg + 3 Digits

AC Voltage Resolution

1V ac

DC Voltage Resolution

1 V dc

Resistance Measurement Accuracy

±1% + 2 Digits

AC Current Accuracy

±3 % rdg + 3 Digits

AC Current Resolution

100mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Weight

280g

Standards/Approvals

IEC 61010-1

Height

175mm

Length

84mm

Width

31mm

True RMS

Yes

Functions Measured

DC Voltage, AC Voltage, Resistance, Continuity, AC Current, Diode

Power Source

Battery

Safety Category Voltage

600V

Safety Category Level

CAT III

Battery Life

250h

Display Type

Digital

Calibrated

RSCAL

Maximum Conductor Size

16mm

Maximum AC Current Measurement

200A

Non-Contact Voltage Detector

Yes

Battery Type

NEDA 1604, IEC 6F22

COO (Country of Origin):
TW

RS PRO ICMA7-4 AC Open Jaw Clamp Meter, Max Current 200 A AC, CAT III 600 V


This RS PRO open-jaw clamp meter is a diagnostic tool you can use to measure current, voltage and resistance. The meter features an open jaw technology that allows you to measure a cable or other conductors at any point in your electrical system without cutting into the wire and shutting off the current.

The meter is especially useful when you need to identify problems with your existing electrical system or when testing and troubleshooting new installations. It also allows you to perform periodic maintenance tasks and troubleshoot more easily.

The device is supplied with test leads, a 9 V PP3 battery and an instruction manual, meaning you can start using it right away. It's also compliant with the CAT III 600 V/CAT II 1000 V standards so you can be sure of safe use.

Features and Benefits


• Battery life of 250 h

• Battery type of 9V, IEC 6F22 and NEDA 1604

• AC open jaw clamp meter type

• Dimensions of 84 x 31 x 175 mm

• Jaw capacity (busbars) of 16 mm

• Maximum conductor size of 16 (diameter) mm

• Weight of 280 g

• Resistance functions measured of AC current, AC voltage, continuity, DC voltage and diode test

• Operating temperature range of -20°C to +50°C

• Safety category voltage of CAT III 600 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy