Extech MA445 Clamp Meter, 400 A 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector, RSCAL

Subtotal (1 unit)*

£148.00

(exc. VAT)

£177.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£148.00

*price indicative

RS Stock No.:
947-464
Mfr. Part No.:
MA445
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Clamp Meter

Resistance Resolution

0.1Ω

Maximum DC Current Measurement

400A

Maximum AC Voltage Measurement

600V ac

Maximum DC Voltage Measurement

600V dc

Maximum Resistance Measurement

40mΩ

Model Number

MA445

AC Voltage Resolution

1mV ac

AC Current Accuracy

±2.5 %

AC Current Resolution

10mA

Minimum Operating Temperature

-40°C

DC Voltage Accuracy

±0.8 %

Clamp Meter Type

AC/DC Clamp Meter

DC Voltage Resolution

0.1 mV dc

Maximum Jaw Opening

30mm

DC Current Resolution

10mA

DC Current Accuracy

±2 %

AC Voltage Accuracy

±1.2 %

Width

77mm

Length

228mm

Standards/Approvals

CE, ETL

Height

41mm

Weight

265g

Functions Measured

9/10/11

True RMS

Yes

Power Source

Battery

Safety Category Voltage

600V ac

Safety Category Level

CAT III

Non-Contact Voltage Detector

Yes

Display Type

LCD

Battery Type

AAA

Calibrated

RSCAL

Maximum Conductor Size

500kcmil

Maximum Temperature Measurement

1000°C

Maximum AC Current Measurement

400A

COO (Country of Origin):
CN
The FLIR Clamp Meters with NCV is a Pocket-sized meters with 1.2 inch (30mm) jaw size fit conductors up to 500MCM. It has built-in Non-Contact Voltage (NCV) detector. It has MultiMeter functions include Resistance, Capacitance and Frequency. It has Auto Power Off with disable and Low Battery indication.

Large backlit LCD display

DC Zero function

Built-in bright flashlight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy