Extech EX623A Clamp Meter, 600 A dc 600 A ac 600 V dc 600 V ac CAT III Non-Contact Voltage Detector, RSCAL

Subtotal (1 unit)*

£322.00

(exc. VAT)

£386.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£322.00

*price indicative

RS Stock No.:
298-025
Mfr. Part No.:
EX623A
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Clamp Meter

Maximum DC Current Measurement

600A dc

Maximum AC Voltage Measurement

600V ac

Maximum DC Voltage Measurement

600V dc

Maximum Resistance Measurement

60mΩ

Model Number

EX623A

AC Current Accuracy

±1.5 % rdg + 5 Digits

Clamp Meter Type

AC

Minimum Operating Temperature

0°C

Maximum Jaw Opening

32mm

Maximum Operating Temperature

50°C

Weight

315g

Length

241mm

Standards/Approvals

CE, cULus, UKCA, RoHS

Height

45mm

Width

96mm

Functions Measured

Capacitance, Duty Cycle, Resistance, Temperature, AC Current, DC Voltage, Frequency, AC Voltage, DC Current

True RMS

Yes

Power Source

Battery

Safety Category Level

CAT III

Safety Category Voltage

600V ac

Non-Contact Voltage Detector

Yes

Calibrated

RSCAL

Maximum Temperature Measurement

1000°C

Maximum Conductor Size

500mm²

Maximum AC Current Measurement

600A ac

Display Type

LCD Backlight

COO (Country of Origin):
CN
The FLIR Clamp Meter comes with built in IR thermometer and NCV. It combines True RMS AC or DC clamp measurements with dual thermocouple inputs for temperature measurement. It includes a built-in infrared thermometer with a laser pointer, Non-Contact Voltage NCV detection, and a DC micro-amp function for flame rod measurements. The meter also supports capacitance measurement up to 40 mF and comes with test leads, a 9 V battery, two Type K bead wire temperature probes, and a carrying case.

6000 count backlit LCD display

Rugged double molded housing

Auto power off with audible alert and disable function

Auto ranging with manual override

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy