Megger DCM340 Clamp Meter, 600 A 600 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector, UKAS
- RS Stock No.:
- 181-5036
- Mfr. Part No.:
- 1000-305
- Brand:
- Megger
Subtotal (1 unit)*
£280.00
(exc. VAT)
£336.00
(inc. VAT)
FREE delivery for orders over £60.00
- 36 unit(s) ready to ship
- Plus 2 unit(s) shipping from 16 September 2026
- Plus 2 unit(s) shipping from 30 September 2026
Units | Per unit |
|---|---|
| 1 + | £280.00 |
*price indicative
- RS Stock No.:
- 181-5036
- Mfr. Part No.:
- 1000-305
- Brand:
- Megger
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 600A | |
| Resistance Resolution | 400Ω | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 400Ω | |
| Model Number | DCM340 | |
| DC Voltage Resolution | 0 to 600 V dc | |
| Temperature Measurement Accuracy | 80 % | |
| AC Voltage Accuracy | ±1 % rdg + 5 Digits | |
| Minimum Operating Temperature | 0°C | |
| AC Current Accuracy | ±1.9 % rdg + 5 Digits | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Maximum Jaw Opening | 35mm | |
| DC Current Accuracy | ±1.9 % rdg + 5 Digits | |
| DC Voltage Accuracy | ±0.7 % rdg + 2 Digits | |
| Resistance Measurement Accuracy | ±1 % rdg + 3 Digits | |
| Maximum Operating Temperature | 50°C | |
| Length | 68mm | |
| Height | 237mm | |
| Standards/Approvals | RoHS | |
| Weight | 225g | |
| Width | 42mm | |
| Functions Measured | DC Current, AC Current | |
| Calibrated | UKAS | |
| Non-Contact Voltage Detector | Yes | |
| Maximum Temperature Measurement | 50°C | |
| Maximum Conductor Size | 35mm | |
| Maximum AC Current Measurement | 600A | |
| Safety Category Level | CAT III | |
| Battery Life | 200h | |
| Display Type | LCD | |
| Battery Type | Alkaline | |
| Power Source | Battery | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 600A | ||
Resistance Resolution 400Ω | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 400Ω | ||
Model Number DCM340 | ||
DC Voltage Resolution 0 to 600 V dc | ||
Temperature Measurement Accuracy 80 % | ||
AC Voltage Accuracy ±1 % rdg + 5 Digits | ||
Minimum Operating Temperature 0°C | ||
AC Current Accuracy ±1.9 % rdg + 5 Digits | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Maximum Jaw Opening 35mm | ||
DC Current Accuracy ±1.9 % rdg + 5 Digits | ||
DC Voltage Accuracy ±0.7 % rdg + 2 Digits | ||
Resistance Measurement Accuracy ±1 % rdg + 3 Digits | ||
Maximum Operating Temperature 50°C | ||
Length 68mm | ||
Height 237mm | ||
Standards/Approvals RoHS | ||
Weight 225g | ||
Width 42mm | ||
Functions Measured DC Current, AC Current | ||
Calibrated UKAS | ||
Non-Contact Voltage Detector Yes | ||
Maximum Temperature Measurement 50°C | ||
Maximum Conductor Size 35mm | ||
Maximum AC Current Measurement 600A | ||
Safety Category Level CAT III | ||
Battery Life 200h | ||
Display Type LCD | ||
Battery Type Alkaline | ||
Power Source Battery | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- TW
Megger DCM340 Clamp Meter, 35mm Jaw Capacity, 200h Battery Life - 1000-305
Features & Benefits
Applications
What's the power source of the DCM340 clamp meter?
Related links
- Megger DCM340 Clamp Meter, 600 A 600 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector
- Megger DCM340 Clamp Meter RSCAL
- Megger DCM310 Clamp Meter 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector, UKAS
- Megger DCM320 Clamp Meter 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector, UKAS
- Metrix MX0650-Z Clamp Meter UKAS
- Fluke 355 Clamp Meter CAT III Non-Contact Voltage Detector, UKAS
- Fluke 381 Clamp Meter CAT III Non-Contact Voltage Detector, UKAS
- Beha-Amprobe AMP 330 Clamp Meter 1000 V dc 1000 V ac CAT IV UKAS
