RS PRO RS380 Clamp Meter, Max Current 400A ac CAT III 600 V With UKAS Calibration

Subtotal (1 unit)*

£113.59

(exc. VAT)

£136.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 325 unit(s) ready to ship
  • Plus 510 unit(s) shipping from 07 January 2026
  • Plus 510 unit(s) shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.59

*price indicative

RS Stock No.:
123-1977
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

20MΩ

Model Number

RS380

Calibrated

UKAS

AC Current Measurement Resolution

0.01A

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±2.5% ± 5 Digits

Best AC Voltage Accuracy

±1.5% ± 10 Digits

Jaw Capacity Busbars

30mm

Best DC Voltage Accuracy

±1.5% ± 2 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance, Temperature

True RMS

Yes

Power Source

Battery

DC Voltage Measurement Resolution

0.1mV dc

Best Temperature Measurement Accuracy

±3% ± 5 Digits

Weight

230g

Minimum Operating Temperature

+5°C

Height

230mm

AC Voltage Measurement Resolution

0.1mV ac

Safety Category Level

CAT III

Temperature Measurement Resolution

1 °C, 1 °F

Battery Type

AAA

Absolute Maximum Temperature Measurement

+1400 °F, +760°C

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1% ± 4 Digits

Safety Category Voltage

600V

Display Type

LCD

Maximum Operating Temperature

+40°C

Non-Contact Voltage Detector

Yes

Width

40mm

Length

82mm

Resistance Measurement Resolution

100mΩ

Dimensions

82 x 40 x 230mm

COO (Country of Origin):
CN

RS PRO RS380 Compact AC Auto-ranging Clamp Meter


A clamp meter is an electrical test tool that combines a basic digital multimeter with a current sensor. Clamps measure current such as AC current, AC and DC voltage, resistance, continuity, and, with some models, DC current, capacitance, temperature, frequency and more. Due to the hinged jaw, this tool allows the user to clamp the jaws around a wire, cable or other conductor at any point in an electrical system, then measure the current without disconnecting it.

The RS380 is a great value meter with a small body and jaw which opens 30mm (1.2"). Also available with this multimeter is test leads, a carrying case, temperature probe, 2 x AAA 1.5 V batteries and a user manual. There is also a “hold” function available in the compact design making it very user friendly

Features and Benefits:


• 400 A AC Current Measurement
• 2000 Counts LCD display
• Auto power off
• Low battery indicator
• Non-contact voltage detection
• Resistance measurement, test measurement, Continuity and diode check
• Overvoltage Category III 600 V

Dimensions: 197 mm x 70 mm x 40 mm


Supplied with

Test leads, carrying case, temperature probe, AAA 1.5 V batteries x2 and user manual

Related links