RS PRO ICMA9 Clamp Meter, Max Current 400A ac CAT II 1000 V, CAT III 600 V With UKAS Calibration

Subtotal (1 unit)*

£224.25

(exc. VAT)

£269.10

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 19 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£224.25

*price indicative

RS Stock No.:
124-1994
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Resistance Measurement

2000Ω

Model Number

ICMA9

Calibrated

UKAS

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±1.8 % + 3 Digits

Best AC Voltage Accuracy

±1.5 % + 3 Digits

Best DC Voltage Accuracy

±1 % + 4 Digits

Jaw Capacity Busbars

35mm

Functions Measured

AC Current, AC Voltage, DC Voltage, Resistance

Weight

260g

Safety Category Level

CAT II, CAT III

Dimensions

66 x 46 x 198mm

Battery Type

9 V Alkaline (NEDA 1604 or IEC 6F22)

Battery Life

250 h

Maximum Conductor Size

27mm

Length

66mm

Width

46mm

Height

198mm

Minimum Operating Temperature

0°C

Power Source

Battery

Maximum Operating Temperature

+50°C

Display Type

LCD

Best Resistance Measurement Accuracy

±2 % + 2 Digits

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT II 1000 V, CAT III 600 V

COO (Country of Origin):
TW

RS Pro ICMA9 Clampmeter


RS Pro ICMA9 clamp meter with high performance. Fully automatic intelligent tester that selects the measuring function dependent on input terminal and clamp conditions. No range or function selection is necessary. The clamp meter measures AC voltage, DC voltage, resistance and AC current.

Features and Benefits


6000 Count display with annunciators
Auto sensing on ACV, DCV, Ω, ACA
400 A ac measurement capability
±(2% + 3 digits) basic ac current accuracy
600 V ac/dc voltage measuring range
2 kΩ resistance range with continuity beeper
Display hold function
Auto power off and low battery indicator
Detachable leads to allow replacement or connection of fused test leads
27 mm diameter conductor jaw capacity
Safety to EN61010 CAT, III 600 V

Related links