RS PRO IEK10N Clamp Meter 300 A 600 V dc 250 V ac CAT II, CAT III, UKAS
- RS Stock No.:
- 124-2001
- Brand:
- RS PRO
- RS Stock No.:
- 124-2001
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamp Meter | |
| Resistance Resolution | 100mΩ | |
| Maximum AC Voltage Measurement | 250V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 30MΩ | |
| Model Number | IEK10N | |
| Clamp Meter Type | AC Current Clamp Meter | |
| DC Voltage Accuracy | ±0.7 % rdg + 2 Digits | |
| Resistance Measurement Accuracy | ±3 % rdg + 5 Digits | |
| AC Current Accuracy | ±1.9 % rdg + 0.5 A | |
| AC Current Resolution | 30mA | |
| Minimum Operating Temperature | 0°C | |
| AC Voltage Accuracy | ±1.7% + 5 Digits | |
| DC Voltage Resolution | 100 V dc | |
| Maximum Jaw Opening | 29mm | |
| AC Voltage Resolution | 1mV ac | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 1010-1 | |
| Weight | 112g | |
| Length | 145mm | |
| Width | 42mm | |
| Height | 24mm | |
| Functions Measured | Continuity, Resistance, Diode, AC Voltage, AC Current, DC Voltage | |
| Maximum Conductor Size | 29mm | |
| Maximum AC Current Measurement | 300A | |
| Power Source | Battery | |
| Safety Category Voltage | 300V, 600V | |
| Display Type | LCD | |
| Calibrated | UKAS | |
| Battery Life | 800h | |
| Safety Category Level | CAT II, CAT III | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamp Meter | ||
Resistance Resolution 100mΩ | ||
Maximum AC Voltage Measurement 250V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 30MΩ | ||
Model Number IEK10N | ||
Clamp Meter Type AC Current Clamp Meter | ||
DC Voltage Accuracy ±0.7 % rdg + 2 Digits | ||
Resistance Measurement Accuracy ±3 % rdg + 5 Digits | ||
AC Current Accuracy ±1.9 % rdg + 0.5 A | ||
AC Current Resolution 30mA | ||
Minimum Operating Temperature 0°C | ||
AC Voltage Accuracy ±1.7% + 5 Digits | ||
DC Voltage Resolution 100 V dc | ||
Maximum Jaw Opening 29mm | ||
AC Voltage Resolution 1mV ac | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 1010-1 | ||
Weight 112g | ||
Length 145mm | ||
Width 42mm | ||
Height 24mm | ||
Functions Measured Continuity, Resistance, Diode, AC Voltage, AC Current, DC Voltage | ||
Maximum Conductor Size 29mm | ||
Maximum AC Current Measurement 300A | ||
Power Source Battery | ||
Safety Category Voltage 300V, 600V | ||
Display Type LCD | ||
Calibrated UKAS | ||
Battery Life 800h | ||
Safety Category Level CAT II, CAT III | ||
Battery Type AAA | ||
- COO (Country of Origin):
- TW
RS PRO IEK10N AC Current Clamp Meter, Max Current 300 A AC, CAT II 600 V, CAT III 300 V
Features and Benefits
Related links
- RS PRO IEK10N Clamp Meter 300 A 600 V dc 250 V ac CAT II, CAT III
- RS PRO IEK10N Clamp Meter 300 A 600 V dc 250 V ac CAT II RSCAL
- Metrix MX0355-Z Clamp Meter CAT III, UKAS
- BK Precision BK316 Clamp Meter CAT III, UKAS
- RS PRO Clamp Meter CAT III, UKAS
- Beha-Amprobe CHB5 Clamp Meter 50 A ac CAT II UKAS
- Megger DCM300E Clamp Meter 300 A ac CAT III UKAS
- Martindale MARCM87 Clamp Meter CAT III UKAS


