RS PRO IEK10N Clamp Meter, Max Current 300A ac CAT II 600 V, CAT III 300 V With RS Calibration
- RS Stock No.:
- 124-2000
- Brand:
- RS PRO
Subtotal (1 unit)*
£180.47
(exc. VAT)
£216.56
(inc. VAT)
FREE delivery for orders over £50.00
- 15 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £180.47 |
*price indicative
- RS Stock No.:
- 124-2000
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Absolute Maximum AC Current Measurement | 300A ac | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 30MΩ | |
| Model Number | IEK10N | |
| Calibrated | RSCAL | |
| Clamp Meter Type | AC Current Clamp Meter | |
| Best AC Current Accuracy | ±1.9% +0.5 A | |
| Best AC Voltage Accuracy | ±1.7% + 5 Digits | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Diode, Resistance | |
| Jaw Capacity Busbars | 30mm | |
| Best DC Voltage Accuracy | ±0.7% + 2 Digits | |
| Power Source | Battery | |
| Width | 42mm | |
| Length | 145mm | |
| Resistance Measurement Resolution | 100mΩ | |
| Dimensions | 145 x 42 x 24mm | |
| Weight | 112g | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category | CAT II 600 V, CAT III 300 V | |
| Best Resistance Measurement Accuracy | ±3% + 5 Digits | |
| Safety Category Voltage | 300 V, 600 V | |
| Battery Type | AAA | |
| Display Type | LCD | |
| Maximum Operating Temperature | +50°C | |
| DC Voltage Measurement Resolution | 100µV dc | |
| Minimum Operating Temperature | 0°C | |
| Height | 24mm | |
| AC Voltage Measurement Resolution | 1mV ac | |
| Maximum Conductor Size | 29mm | |
| Battery Life | 800 h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Absolute Maximum AC Current Measurement 300A ac | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 30MΩ | ||
Model Number IEK10N | ||
Calibrated RSCAL | ||
Clamp Meter Type AC Current Clamp Meter | ||
Best AC Current Accuracy ±1.9% +0.5 A | ||
Best AC Voltage Accuracy ±1.7% + 5 Digits | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Voltage, Diode, Resistance | ||
Jaw Capacity Busbars 30mm | ||
Best DC Voltage Accuracy ±0.7% + 2 Digits | ||
Power Source Battery | ||
Width 42mm | ||
Length 145mm | ||
Resistance Measurement Resolution 100mΩ | ||
Dimensions 145 x 42 x 24mm | ||
Weight 112g | ||
Safety Category Level CAT II, CAT III | ||
Safety Category CAT II 600 V, CAT III 300 V | ||
Best Resistance Measurement Accuracy ±3% + 5 Digits | ||
Safety Category Voltage 300 V, 600 V | ||
Battery Type AAA | ||
Display Type LCD | ||
Maximum Operating Temperature +50°C | ||
DC Voltage Measurement Resolution 100µV dc | ||
Minimum Operating Temperature 0°C | ||
Height 24mm | ||
AC Voltage Measurement Resolution 1mV ac | ||
Maximum Conductor Size 29mm | ||
Battery Life 800 h | ||
- COO (Country of Origin):
- TW
RS PRO IEK10N AC Current Clamp Meter, Max Current 300 A AC, CAT II 600 V, CAT III 300 V
The meter is a great choice when you need to easily diagnose problems with your existing electrical circuits as well as when testing new troubleshooting new installations. It's also a handy device you can use to perform periodic maintenance tasks and troubleshoot your application more easily.
The device features a well-visible digital display with a data hold option. It's supplied with a current adapter, test lead set and soft case, meaning it's ready to use. It conforms to the CAT II 600 V, CAT III 300 V categories, so you can be sure it's safe to use.
Features and Benefits
• Battery life of 800 h
• Battery type of AAA
• AC current clamp meter type
• Dimensions of 145 x 42 x 24 mm
• LCD type
• Resistance functions measured of AC current, AC voltage, continuity, DC voltage and diode test
• Jaw capacity (busbars) of 29 mm
• Maximum conductor size of 29 mm
• Operating temperature range of 0°C to +50°C
• Safety category voltage of CAT II 600 V and CAT III 300 V
• Weight of 112 g
Related links
- RS PRO IEK10N Clamp Meter CAT III 300 V
- RS PRO IEK10N Clamp Meter CAT III 300 V With UKAS Calibration
- Megger DCM300E Clamp Meter CAT III 500 V
- Megger DCM300E Leakage Clamp Meter CAT III 500 V With UKAS Calibration
- UNI-T UT216C Clamp Meter Max Current 600A ac CAT II 600 V, CAT III 300 V
- Megger DCM300E Clamp Meter, Max Current 300A ac CAT II 600V With RS Calibration
- RS PRO ICMA1 Clamp Meter Max Current 300A ac CAT III 600 V
- Beha-Amprobe AMP-25-EUR Clamp Meter Max Current 300A ac CAT III 600 V
